Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, 4PDT

RS Stock No.: 264-1677Brand: OmronManufacturers Part No.: H3YN-41 AC100-120
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

100-120V ac

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, 4PDT

P.O.A.

Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600min, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100-120V ac

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT