Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron G9SP Series Input/Output Module, 10 Inputs, 16 Outputs, 24 V dc

RS Stock No.: 215-5169Brand: OmronManufacturers Part No.: G9SP-N10DDistrelec Article No.: 30137236
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Omron

Series

G9SP

Type

Input/Output Module

Supply Voltage

24 V dc

Number of Inputs

10

Number of Outputs

16

Stock information temporarily unavailable.

P.O.A.

Omron G9SP Series Input/Output Module, 10 Inputs, 16 Outputs, 24 V dc

P.O.A.

Omron G9SP Series Input/Output Module, 10 Inputs, 16 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

G9SP

Type

Input/Output Module

Supply Voltage

24 V dc

Number of Inputs

10

Number of Outputs

16