Omron Surface Mount High Frequency Relay, 3V dc Coil, DPDT

RS Stock No.: 807-4100Brand: OmronManufacturers Part No.: G6K-2F-Y DC3
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Brand

Omron

Coil Resistance

91Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

3V dc

Mounting Type

Surface Mount

Latching

Yes

Contact Voltage

60 V dc, 125V ac

Coil Power

100mW

Contact Material

Silver Alloy

Length

10mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Height

5.2mm

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Standards Met

CSA, UL

Relay Switching Classification

Latching Relay

Number of Poles

2

Minimum Operating Temperature

-40°C

Contact Current Rating

1A

Maximum Operating Temperature

+70°C

Dimensions

10 x 6.5 x 5.2mm

Operating Time Including Bounce

3ms

Depth

6.5mm

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₪ 36.82

₪ 36.82 Each (ex VAT)

₪ 43.08

₪ 43.08 Each (inc. VAT)

Omron Surface Mount High Frequency Relay, 3V dc Coil, DPDT

₪ 36.82

₪ 36.82 Each (ex VAT)

₪ 43.08

₪ 43.08 Each (inc. VAT)

Omron Surface Mount High Frequency Relay, 3V dc Coil, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24₪ 36.82
25 - 49₪ 29.73
50 - 99₪ 28.62
100 - 249₪ 27.48
250+₪ 24.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Resistance

91Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

3V dc

Mounting Type

Surface Mount

Latching

Yes

Contact Voltage

60 V dc, 125V ac

Coil Power

100mW

Contact Material

Silver Alloy

Length

10mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Height

5.2mm

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Standards Met

CSA, UL

Relay Switching Classification

Latching Relay

Number of Poles

2

Minimum Operating Temperature

-40°C

Contact Current Rating

1A

Maximum Operating Temperature

+70°C

Dimensions

10 x 6.5 x 5.2mm

Operating Time Including Bounce

3ms

Depth

6.5mm

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in