Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 205-1955Brand: OmronManufacturers Part No.: G6DN-1A-L DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

3200Ω

Coil Power

110mW

Series

G6DN

Isolation Coil To Contact

3kV

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 500) (ex VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

P.O.A.

Each (In a Tube of 500) (ex VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

3200Ω

Coil Power

110mW

Series

G6DN

Isolation Coil To Contact

3kV

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more