Omron G3VM Series Solid State Relay, 5 A Load, Surface Mount, 60 V Load

RS Stock No.: 213-2112Brand: OmronManufacturers Part No.: G3VM-61FR1(TR05)
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

1 V

Range

G3VM

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Omron G3VM Series Solid State Relay, 5 A Load, Surface Mount, 60 V Load

P.O.A.

Each (On a Reel of 500) (ex VAT)

Omron G3VM Series Solid State Relay, 5 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

1 V

Range

G3VM

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan