Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron G3RV Series Solid State Relay, 2 A Load, Plug-In Mount, 240 V Load

RS Stock No.: 215-1584Brand: OmronManufacturers Part No.: G3RV-202S DC24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slim I/O Relay

Series

G3RV

Standards Met

CE

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron G3RV Series Solid State Relay, 2 A Load, Plug-In Mount, 240 V Load

P.O.A.

Omron G3RV Series Solid State Relay, 2 A Load, Plug-In Mount, 240 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slim I/O Relay

Series

G3RV

Standards Met

CE

Country of Origin

Japan