Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Panel Adapter for G3PA-240B SSR, G32A-A40-VD DC5-24

RS Stock No.: 376-076Brand: OmronManufacturers Part No.: G32A-A40-VD DC5-24
brand-logo

Technical documents

Specifications

Brand

Omron

Accessory Type

Panel Adapter

For Use With

G3PA-240B SSR

Series

G32A

Country of Origin

China

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

₪ 614.32

₪ 614.32 Each (ex VAT)

₪ 718.76

₪ 718.76 Each (inc. VAT)

Omron Panel Adapter for G3PA-240B SSR, G32A-A40-VD DC5-24

₪ 614.32

₪ 614.32 Each (ex VAT)

₪ 718.76

₪ 718.76 Each (inc. VAT)

Omron Panel Adapter for G3PA-240B SSR, G32A-A40-VD DC5-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 614.32
5 - 9₪ 604.78
10+₪ 587.88

Technical documents

Specifications

Brand

Omron

Accessory Type

Panel Adapter

For Use With

G3PA-240B SSR

Series

G32A

Country of Origin

China

Product details

DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays