Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

RS Stock No.: 232-6220Brand: OmronManufacturers Part No.: G2RL-1A-E-PW1 DC12
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

P.O.A.

Each (In a Tube of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more