Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 329-7263Brand: OmronManufacturers Part No.: G2R-2-SNI AC110(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

29mm

Coil Resistance

5556Ω

Coil Power

900mW

Standards Met

CE, CSA

Series

G2R

Depth

13mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Height

41.7mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

41.7 x 29 x 13mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 82.64

₪ 82.64 Each (ex VAT)

₪ 96.69

₪ 96.69 Each (inc. VAT)

Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT

₪ 82.64

₪ 82.64 Each (ex VAT)

₪ 96.69

₪ 96.69 Each (inc. VAT)

Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 82.64
5 - 9₪ 81.30
10+₪ 79.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

29mm

Coil Resistance

5556Ω

Coil Power

900mW

Standards Met

CE, CSA

Series

G2R

Depth

13mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Height

41.7mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

41.7 x 29 x 13mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more