Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
29mm
Coil Resistance
1100Ω
Coil Power
530mW
Series
G2R-1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13mm
Life
100000 cycles
Height
25.5mm
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
₪ 38.78
₪ 38.78 Each (ex VAT)
₪ 45.37
₪ 45.37 Each (inc. VAT)
1
₪ 38.78
₪ 38.78 Each (ex VAT)
₪ 45.37
₪ 45.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | ₪ 38.78 |
20 - 49 | ₪ 37.47 |
50 - 99 | ₪ 32.18 |
100 - 249 | ₪ 31.10 |
250+ | ₪ 29.44 |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
29mm
Coil Resistance
1100Ω
Coil Power
530mW
Series
G2R-1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13mm
Life
100000 cycles
Height
25.5mm
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO