Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 219-2347Brand: OmronManufacturers Part No.: EE-SPX305-W2A JPN
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP50

Maximum Current

80 mA

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

You may be interested in

P.O.A.

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP50

Maximum Current

80 mA

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

You may be interested in