Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 4 Output Position-proportional <BR/>relay output,

RS Stock No.: 215-4002Brand: OmronManufacturers Part No.: E5EC-PR4A5M-004
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Series

E5EC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Termination Type

Screw terminal block

Stock information temporarily unavailable.

P.O.A.

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 4 Output Position-proportional <BR/>relay output,

P.O.A.

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 4 Output Position-proportional <BR/>relay output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Position-proportional <BR/>relay output, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

4

Control Type

ON/OFF, PID, 2-PID Controller

Series

E5EC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Mounting Type

Panel Mount

Termination Type

Screw terminal block