Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSD, 100 → 240 V ac Supply Voltage

RS Stock No.: 535-367Brand: OmronManufacturers Part No.: E5CN-Q2MT-500 AC100-240
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay, SSD

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

E5CN

Input Type

Platinum Resistance Thermometer, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Panel Depth

91mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN Digital "Policeman" Controller (1/16 DIN)

3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C

Omron E5N Range

Stock information temporarily unavailable.

P.O.A.

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSD, 100 → 240 V ac Supply Voltage

P.O.A.

Omron E5CN PID Temperature Controller, 48 x 48mm, 2 Output Relay, SSD, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

Relay, SSD

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

E5CN

Input Type

Platinum Resistance Thermometer, Thermocouple

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Panel Depth

91mm

Display Colour

Red/Green/Yellow

Country of Origin

China

Product details

E5CN Digital "Policeman" Controller (1/16 DIN)

3 colour change display: red, green and orange
Dual display of both process and set values
11 user-selectable alarm options offering absolute, deviation, equal band and range and selection
Auto-tune on demand or adaptive self-tuning options
Universal thermocouple/PRT or analogue current/voltage input
Password protection and key protect for low level menus
Dimensions: H48 x W48 x D78mm (1/16DIN)
Temperature range: -10 to 55°C

Omron E5N Range