Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

RS Stock No.: 772-9367Brand: OmronManufacturers Part No.: E5CB-Q1TC AC100-240Distrelec Article No.: 30401970
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Range

Omron E5CB

Display Colour

Red/Green

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30401970

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

₪ 1,471.80

₪ 1,471.80 Each (ex VAT)

₪ 1,722.01

₪ 1,722.01 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

₪ 1,471.80

₪ 1,471.80 Each (ex VAT)

₪ 1,722.01

₪ 1,722.01 Each (inc. VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Series

E5CB

Range

Omron E5CB

Display Colour

Red/Green

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30401970

Product details

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges