Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 215-5465Brand: OmronManufacturers Part No.: E3ZT86ALOMI
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

E3Z

Housing Material

PBT

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

30 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

E3Z

Housing Material

PBT

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Indonesia