Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 378-8696Brand: OmronManufacturers Part No.: E3XDA51N2M
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Depth

31.5mm

Country of Origin

China

Product details

E3X-DA-N Programmable

PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)

You may be interested in
Stock information temporarily unavailable.

₪ 1,951.41

₪ 1,951.41 Each (ex VAT)

₪ 2,283.15

₪ 2,283.15 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

₪ 1,951.41

₪ 1,951.41 Each (ex VAT)

₪ 2,283.15

₪ 2,283.15 Each (inc. VAT)

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 1,951.41
3+₪ 1,901.16
You may be interested in

Technical documents

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Depth

31.5mm

Country of Origin

China

Product details

E3X-DA-N Programmable

PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)
For use with Omron E32 Fibre Optic Cable
Single NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue output
The analogue output can be used for alarm state to signify dirt build up. Is scaleable across the set-point and actual value, to give a true state of material left on a drum feed for example
High speed, standard, and long range modes to cover most applications
Has programmable settings, such as off delay timer, peak hold, hysteresis adjustment and alignment aid
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Up to 16 amplifiers from one power supply. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 400mm (DC200) 950mm (TC200)
Light On/Dark On selectable
Uses integrated optical link for upload and download of parameter settings from hand held programmer. Optical link allows the locking out of some or all of the settings to provide a tamperproof configuration
Short Circuit and reverse polarity protection
Mutual interference protection for up to 10 amplifiers for close mounting of fibres for profiling or positioning applications
Operating temperature range -25° to +55° for 1 to 3 Amplifiers together, +50°C for 4 to 11, and 45°C for 12 to 16.
Response times shown are for high speed mode, standard mode and long distance mode respectively
Dimensions (mm): 10 x 67.3 x 31.5 WDH (E3X-DA44V is 12 x 81 x 33 WDH, 81 is excluding connection)

You may be interested in