Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range

RS Stock No.: 288-7376Brand: OmronManufacturers Part No.: E3SAR11
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3S

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included

Stock information temporarily unavailable.

₪ 1,524.56

₪ 1,524.56 Each (ex VAT)

₪ 1,783.73

₪ 1,783.73 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range

₪ 1,524.56

₪ 1,524.56 Each (ex VAT)

₪ 1,783.73

₪ 1,783.73 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 1,524.56
3+₪ 1,485.38

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3S

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included