Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Diffuse Photoelectric Sensor, Block Sensor, 2500 mm Detection Range

RS Stock No.: 262-8816Brand: OmronManufacturers Part No.: E3JKDR132MOMS
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2500 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 2500 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 2500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2500 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Country of Origin

China