Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
1
P.O.A.
Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C