Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
35 mm → 500 mm
Output Type
NPN
Electrical Connection
M8 Connector
Communication Protocol
IO-LINK
Terminal Type
M8 4 Pin Connector
Light Source
LED
Housing Material
Stainless Steel
Series
E3AS
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Background Suppression
Detection Range
35 mm → 500 mm
Output Type
NPN
Electrical Connection
M8 Connector
Communication Protocol
IO-LINK
Terminal Type
M8 4 Pin Connector
Light Source
LED
Housing Material
Stainless Steel
Series
E3AS
Country of Origin
China