Disruption To Air Freight Services

Current Disruptions for Jordan, Lebanon, Iraq & Iran. For further details, please contact - exportsupport@rs.rsgroup.com

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V dc

RS Stock No.: 805-4828Brand: OmronManufacturers Part No.: E2B-M18LS08-WP-C1 5M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

58mm

Mounting Type

Panel Mount

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

E2B Brass Long Body

The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

Stock information temporarily unavailable.

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V dc

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

58mm

Mounting Type

Panel Mount

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

E2B Brass Long Body

The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)