Technical documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
16 mm
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
Brass, Nickel Plated
Maximum dc Voltage
30V
Diameter
0.9 mm
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Reverse Polarity Protection
Yes
Switching Frequency
400 Hz
Series
E2B
Short Circuit Overload Protection
Yes
Depth
16.4mm
Maximum Operating Temperature
+70°C
Switching Current
200 mA
Product details
E2B Brass Standard Length
The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
Features and benefits
- IP67 rated for protection in wet environments
- 360 ° visible LED for operation control
- Pre-wired and connector variations available
- Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
- Standard temperature range –25°C to 70°C
₪ 341.92
₪ 341.92 Each (ex VAT)
₪ 400.05
₪ 400.05 Each (inc. VAT)
1
₪ 341.92
₪ 341.92 Each (ex VAT)
₪ 400.05
₪ 400.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 2 | ₪ 341.92 |
| 3+ | ₪ 333.27 |
Technical documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
16 mm
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
Brass, Nickel Plated
Maximum dc Voltage
30V
Diameter
0.9 mm
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Reverse Polarity Protection
Yes
Switching Frequency
400 Hz
Series
E2B
Short Circuit Overload Protection
Yes
Depth
16.4mm
Maximum Operating Temperature
+70°C
Switching Current
200 mA
Product details
E2B Brass Standard Length
The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
Features and benefits
- IP67 rated for protection in wet environments
- 360 ° visible LED for operation control
- Pre-wired and connector variations available
- Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
- Standard temperature range –25°C to 70°C


