Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 805-2548Brand: OmronManufacturers Part No.: E2B-M12KN08-WP-C1 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2B

Short Circuit Overload Protection

Yes

Depth

10.5mm

Maximum Operating Temperature

+70°C

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 341.38

₪ 341.38 Each (ex VAT)

₪ 399.42

₪ 399.42 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

₪ 341.38

₪ 341.38 Each (ex VAT)

₪ 399.42

₪ 399.42 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2₪ 341.38
3+₪ 332.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2B

Short Circuit Overload Protection

Yes

Depth

10.5mm

Maximum Operating Temperature

+70°C

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more