Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V

RS Stock No.: 215-1463Brand: OmronManufacturers Part No.: E2AM12LS04M1C1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

70mm

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

IP Rating

IP67, IP69K

Length

70mm