Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

D4B-N Safety Limit Switch With Roller Plunger Actuator, NO/NC

RS Stock No.: 204-1261Brand: OmronManufacturers Part No.: D4B-1171N
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Series

D4B-N

Length

114.4mm

Depth

38.8mm

Width

63mm

Mechanical Life

10000000Cycles

Stock information temporarily unavailable.

P.O.A.

D4B-N Safety Limit Switch With Roller Plunger Actuator, NO/NC

P.O.A.

D4B-N Safety Limit Switch With Roller Plunger Actuator, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Series

D4B-N

Length

114.4mm

Depth

38.8mm

Width

63mm

Mechanical Life

10000000Cycles