Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock

RS Stock No.: 264-9582Brand: OmronManufacturers Part No.: D40MLP2U10M
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Plastic

Series

D40ML Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock

P.O.A.

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Plastic, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Plastic

Series

D40ML Series

Country of Origin

United Kingdom