Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron PLC I/O Module for Use with CJ1W Series, Analogue

RS Stock No.: 746-2821Brand: OmronManufacturers Part No.: CJ1W-DA08V
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC I/O Module

Output Type

Analogue

Number of Outputs

8

For Use With

CJ1W Series

Output Current

2.4 mA

Dimensions

90 x 31 x 65 mm

Country of Origin

Netherlands

Product details

Analogue I/O Modules

All offer the following ranges: 0-5V, 0-10V, 1-5V, ±10V and 4-20mA
Resolution: 12 bit (510-1423 and 512-5946 are 11 bit)
Input up to eight analog signals with one unit

Omron CJ1M Digital and Analogue I/O Modules

CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.

Stock information temporarily unavailable.

₪ 5,215.44

₪ 5,215.44 Each (ex VAT)

₪ 6,102.06

₪ 6,102.06 Each (inc. VAT)

Omron PLC I/O Module for Use with CJ1W Series, Analogue

₪ 5,215.44

₪ 5,215.44 Each (ex VAT)

₪ 6,102.06

₪ 6,102.06 Each (inc. VAT)

Omron PLC I/O Module for Use with CJ1W Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC I/O Module

Output Type

Analogue

Number of Outputs

8

For Use With

CJ1W Series

Output Current

2.4 mA

Dimensions

90 x 31 x 65 mm

Country of Origin

Netherlands

Product details

Analogue I/O Modules

All offer the following ranges: 0-5V, 0-10V, 1-5V, ±10V and 4-20mA
Resolution: 12 bit (510-1423 and 512-5946 are 11 bit)
Input up to eight analog signals with one unit

Omron CJ1M Digital and Analogue I/O Modules

CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.