Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.9mm Through Hole

RS Stock No.: 682-1430Brand: OmronManufacturers Part No.: B3W-1052
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3.9mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

6.5mm

Width

6mm

Dimensions

6.5 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

2.25 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Country of Origin

Japan

Product details

Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 7.65

₪ 1.53 Each (In a Pack of 5) (ex VAT)

₪ 8.95

₪ 1.79 Each (In a Pack of 5) (inc. VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.9mm Through Hole
Select packaging type

₪ 7.65

₪ 1.53 Each (In a Pack of 5) (ex VAT)

₪ 8.95

₪ 1.79 Each (In a Pack of 5) (inc. VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.9mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 1.53₪ 7.65
125 - 495₪ 1.515₪ 7.58
500+₪ 1.50₪ 7.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3.9mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

6.5mm

Width

6mm

Dimensions

6.5 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

2.25 N

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Country of Origin

Japan

Product details

Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in