Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole

RS Stock No.: 686-6752Brand: OmronManufacturers Part No.: B3S-1000P
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.8mm

Actuator Type

Button

Length

6.6mm

Width

6mm

Dimensions

6.6 x 6 x 4.30mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.57 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Surface Mount Tactile Switch

All switches have a contact configuration of SPST N/O

Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max

Tactile

You may be interested in
Stock information temporarily unavailable.

₪ 24.75

₪ 4.95 Each (In a Bag of 5) (ex VAT)

₪ 28.96

₪ 5.792 Each (In a Bag of 5) (inc. VAT)

Omron Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
Select packaging type

₪ 24.75

₪ 4.95 Each (In a Bag of 5) (ex VAT)

₪ 28.96

₪ 5.792 Each (In a Bag of 5) (inc. VAT)

Omron Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.8mm

Actuator Type

Button

Length

6.6mm

Width

6mm

Dimensions

6.6 x 6 x 4.30mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.57 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Surface Mount Tactile Switch

All switches have a contact configuration of SPST N/O

Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max

Tactile

You may be interested in