Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
4.7mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
0.98 N
Height
7.3mm
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Contact Material
Silver Plated
Product details
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
₪ 27.90
₪ 5.58 Each (In a Pack of 5) (ex VAT)
₪ 32.64
₪ 6.529 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 27.90
₪ 5.58 Each (In a Pack of 5) (ex VAT)
₪ 32.64
₪ 6.529 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | ₪ 5.58 | ₪ 27.90 |
125 - 495 | ₪ 5.04 | ₪ 25.20 |
500 - 1245 | ₪ 3.225 | ₪ 16.12 |
1250 - 2495 | ₪ 2.34 | ₪ 11.70 |
2500+ | ₪ 2.145 | ₪ 10.72 |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
4.7mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
0.98 N
Height
7.3mm
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Contact Material
Silver Plated
Product details
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.