Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron A22NZ 2-position Key Switch Head, 22mm Cutout

RS Stock No.: 214-7007Brand: OmronManufacturers Part No.: A22NZ-2BM-01CA
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Omron

Series

A22NZ

Cutout Diameter

22mm

Number of Positions

2

Stock information temporarily unavailable.

P.O.A.

Omron A22NZ 2-position Key Switch Head, 22mm Cutout

P.O.A.

Omron A22NZ 2-position Key Switch Head, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

A22NZ

Cutout Diameter

22mm

Number of Positions

2