Omron Green Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

RS Stock No.: 610-7090Brand: OmronManufacturers Part No.: A165L-TG
brand-logo
View all in Push Button Lenses

Technical documents

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

Green

Lens Shape

Round

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated

₪ 310.35

₪ 62.07 Each (In a Pack of 5) (ex VAT)

₪ 363.11

₪ 72.622 Each (In a Pack of 5) (inc. VAT)

Omron Green Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

₪ 310.35

₪ 62.07 Each (In a Pack of 5) (ex VAT)

₪ 363.11

₪ 72.622 Each (In a Pack of 5) (inc. VAT)

Omron Green Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 70₪ 62.07₪ 310.35
75 - 245₪ 45.84₪ 229.20
250 - 495₪ 40.725₪ 203.62
500 - 1245₪ 30.99₪ 154.95
1250+₪ 26.985₪ 134.92

Technical documents

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

Green

Lens Shape

Round

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated