Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels

RS Stock No.: 215-5260Brand: OmronManufacturers Part No.: 741220001003.1
brand-logo
View all in Vision Sensors

Technical documents

Specifications

Brand

Omron

Light Source

White LED

Vision Color Type

Monochrome

Detection Range

Autofocus

Resolution

1280 x 960 pixels

Supply Voltage

24 Vdc

Model

MicroHAWK MV-40

Interface

Ethernet

IP Rating

IP65, IP67

Stock information temporarily unavailable.

P.O.A.

Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels

P.O.A.

Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Light Source

White LED

Vision Color Type

Monochrome

Detection Range

Autofocus

Resolution

1280 x 960 pixels

Supply Voltage

24 Vdc

Model

MicroHAWK MV-40

Interface

Ethernet

IP Rating

IP65, IP67