Omron 61F Series Level Controller -, 230 V 3 Relay

RS Stock No.: 214-6708Brand: OmronManufacturers Part No.: 61FGPN8H230AC
brand-logo
View all in Level Controllers

Technical documents

Specifications

Brand

Omron

Number of Inputs

3

Probe Voltage

8V

Supply Voltage

230 V

Overall Length

84mm

Output Type

Relay

Series

61F

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 61F Series Level Controller -, 230 V 3 Relay

P.O.A.

Omron 61F Series Level Controller -, 230 V 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Number of Inputs

3

Probe Voltage

8V

Supply Voltage

230 V

Overall Length

84mm

Output Type

Relay

Series

61F

You may be interested in