Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Variable Speed Drive, 0.75 kW, 1 Phase, 200 V ac, 6 A, M1 Series

RS Stock No.: 282-4585Brand: OmronManufacturers Part No.: 3G3M1-AB007-ECT
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Variable Speed Drive, 0.75 kW, 1 Phase, 200 V ac, 6 A, M1 Series

P.O.A.

Omron Variable Speed Drive, 0.75 kW, 1 Phase, 200 V ac, 6 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan