OKW B105 Series Off White ABS General Purpose Enclosure, IP40, 123 x 68 x 30mm

RS Stock No.: 283-2127Brand: OKWManufacturers Part No.: B1055365Distrelec Article No.: 30030400
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

123 mm

External Height

68 mm

External Width

30 mm

External Dimensions

123 x 68 x 30mm

IP Rating

IP40

Colour

Off White

Flanged

No

Series

B105

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

OKW B105 Series Off White ABS General Purpose Enclosure, IP40, 123 x 68 x 30mm

P.O.A.

OKW B105 Series Off White ABS General Purpose Enclosure, IP40, 123 x 68 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

123 mm

External Height

68 mm

External Width

30 mm

External Dimensions

123 x 68 x 30mm

IP Rating

IP40

Colour

Off White

Flanged

No

Series

B105

Country of Origin

Germany