Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

OKW LUX Case 230 White ABS Instrument Case, 118 x 150 x 57mm

RS Stock No.: 505-987Brand: OKWManufacturers Part No.: A9912637+A9199121+4 X A9199000
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

118 mm

External Width

150 mm

External Height

57 mm

External Dimensions

118 x 150 x 57mm

Colour

White

IP Rating

IP40

Series

LUX Case 230

Country of Origin

Germany

Product details

Tilted Desk Type Instrument Cases

3- part moulded case with aluminium front panel and tilt feet.
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm

You may be interested in
Stock information temporarily unavailable.

₪ 194.52

₪ 194.52 Each (ex VAT)

₪ 227.59

₪ 227.59 Each (inc. VAT)

OKW LUX Case 230 White ABS Instrument Case, 118 x 150 x 57mm

₪ 194.52

₪ 194.52 Each (ex VAT)

₪ 227.59

₪ 227.59 Each (inc. VAT)

OKW LUX Case 230 White ABS Instrument Case, 118 x 150 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 194.52
10 - 14₪ 187.72
15+₪ 184.23
You may be interested in

Technical documents

Specifications

Brand

OKW

Body Material

ABS

External Length

118 mm

External Width

150 mm

External Height

57 mm

External Dimensions

118 x 150 x 57mm

Colour

White

IP Rating

IP40

Series

LUX Case 230

Country of Origin

Germany

Product details

Tilted Desk Type Instrument Cases

3- part moulded case with aluminium front panel and tilt feet.
Centre section has card guides for vertical and horizontal mounting of Eurocards up to a maximum size of 100x160mm

You may be interested in