Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TS2169-A Okdo 4 Digit LED LED Display, Red

RS Stock No.: 257-6794Brand: OkdoManufacturers Part No.: TS2169-A
brand-logo
View all in LED Displays

Technical documents

Specifications

Brand

Okdo

Display Type

LED

Number of Characters

4

LED Colours

Red

Number Of Segments

7

External Dimensions

50 x 23 x 18mm

Forward Voltage

5 V dc

For Use With

Micro:bit and Arduino

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TS2169-A Okdo 4 Digit LED LED Display, Red

P.O.A.

TS2169-A Okdo 4 Digit LED LED Display, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Okdo

Display Type

LED

Number of Characters

4

LED Colours

Red

Number Of Segments

7

External Dimensions

50 x 23 x 18mm

Forward Voltage

5 V dc

For Use With

Micro:bit and Arduino

Country of Origin

China