Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output

RS Stock No.: 454-5260Brand: OEPManufacturers Part No.: SPU65-201
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

3 A, 7A

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

2

Efficiency

88%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Line Regulation Range

±1%

Width

77.6mm

Depth

45mm

Minimum Temperature

0°C

Series

SPU65

Load Regulation

±7%

Length

168mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

You may be interested in
Stock information temporarily unavailable.

₪ 1,227.24

₪ 1,227.24 Each (ex VAT)

₪ 1,435.87

₪ 1,435.87 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output

₪ 1,227.24

₪ 1,227.24 Each (ex VAT)

₪ 1,435.87

₪ 1,435.87 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,227.24
5 - 9₪ 1,184.56
10 - 24₪ 1,140.28
25 - 49₪ 1,093.92
50+₪ 1,045.82
You may be interested in

Technical documents

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

3 A, 7A

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

2

Efficiency

88%

MTBF

100000h

Standards Met

IEC-320-C14, UL 94V-0

Line Regulation Range

±1%

Width

77.6mm

Depth

45mm

Minimum Temperature

0°C

Series

SPU65

Load Regulation

±7%

Length

168mm

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

You may be interested in