Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NXP S912XDG128F2MAA, 16bit HCS12X Microcontroller, S12, 80MHz, 128 kB Flash, 80-Pin QFP

RS Stock No.: 166-0008Brand: NXPManufacturers Part No.: S912XDG128F2MAA
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

S12

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.15 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

2.2mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 2.2mm

Pulse Width Modulation

1 (7 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

S12XD Series Microcontroller Units

S12XD Series are low-cost, 16-bit microcontroller units with an integrated PLL circuit that allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12XD microcontroller units include the standard on-chip peripherals below;
4 K bytes of EEPROM
512 K bytes of Flash EEPROM
32 K bytes of RAM
6 asynchronous Serial Communications Interfaces (SCI)
3 Serial Peripheral Interfaces (SPI)
8-channel IC/OC Enhanced Capture Timer
8-channel 10-bit Analogue to Digital Converter
16-channel 10-bit Analogue to Digital Converter
8-channel Pulse-Width Modulator
5 CAN 2.0 A, B software compatible modules (MSCAN12)
2 Inter-IC Bus Blocks
Periodic Interrupt Timer (PIT)

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 10,513.44

₪ 125.16 Each (In a Tray of 84) (ex VAT)

₪ 12,300.72

₪ 146.437 Each (In a Tray of 84) (inc. VAT)

NXP S912XDG128F2MAA, 16bit HCS12X Microcontroller, S12, 80MHz, 128 kB Flash, 80-Pin QFP

₪ 10,513.44

₪ 125.16 Each (In a Tray of 84) (ex VAT)

₪ 12,300.72

₪ 146.437 Each (In a Tray of 84) (inc. VAT)

NXP S912XDG128F2MAA, 16bit HCS12X Microcontroller, S12, 80MHz, 128 kB Flash, 80-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
84 - 168₪ 125.16₪ 10,513.44
252+₪ 119.94₪ 10,074.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Family Name

S12

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

HCS12X

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.15 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

2.2mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 2.2mm

Pulse Width Modulation

1 (7 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

S12XD Series Microcontroller Units

S12XD Series are low-cost, 16-bit microcontroller units with an integrated PLL circuit that allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12XD microcontroller units include the standard on-chip peripherals below;
4 K bytes of EEPROM
512 K bytes of Flash EEPROM
32 K bytes of RAM
6 asynchronous Serial Communications Interfaces (SCI)
3 Serial Peripheral Interfaces (SPI)
8-channel IC/OC Enhanced Capture Timer
8-channel 10-bit Analogue to Digital Converter
16-channel 10-bit Analogue to Digital Converter
8-channel Pulse-Width Modulator
5 CAN 2.0 A, B software compatible modules (MSCAN12)
2 Inter-IC Bus Blocks
Periodic Interrupt Timer (PIT)

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more