NXP Gauge Pressure Sensor, 50kPa Operating Max, Through-Hole Mount, 4-Pin, 200kPa Overload Max, Case 344B-01

RS Stock No.: 169-7320Brand: NXPManufacturers Part No.: MPX2050GP
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

200kPa

Sensor Type

Gauge Pressure Sensors

Typical Sensitivity

0.8mV/kPa

Mounting Type

Through Hole

Package Type

Case 344B-01

Pin Count

4

Dimensions

29.85 x 8.26 x 29.34mm

Maximum Operating Pressure

50kPa

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

-1 mV

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,160.30

₪ 108.015 Each (In a Tray of 20) (ex VAT)

₪ 2,527.55

₪ 126.378 Each (In a Tray of 20) (inc. VAT)

NXP Gauge Pressure Sensor, 50kPa Operating Max, Through-Hole Mount, 4-Pin, 200kPa Overload Max, Case 344B-01

₪ 2,160.30

₪ 108.015 Each (In a Tray of 20) (ex VAT)

₪ 2,527.55

₪ 126.378 Each (In a Tray of 20) (inc. VAT)

NXP Gauge Pressure Sensor, 50kPa Operating Max, Through-Hole Mount, 4-Pin, 200kPa Overload Max, Case 344B-01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
20 - 80₪ 108.015₪ 2,160.30
100+₪ 85.11₪ 1,702.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Maximum Overload Pressure

200kPa

Sensor Type

Gauge Pressure Sensors

Typical Sensitivity

0.8mV/kPa

Mounting Type

Through Hole

Package Type

Case 344B-01

Pin Count

4

Dimensions

29.85 x 8.26 x 29.34mm

Maximum Operating Pressure

50kPa

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

-1 mV

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more