NXP ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 121-Pin BGA

RS Stock No.: 168-4002Brand: NXPManufacturers Part No.: MKL26Z128VMC4
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

ARM Cortex M0+

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1, 2

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 → 5 V

Height

1.38mm

Number of LIN Channels

0

Width

8mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 1.38mm

Pulse Width Modulation

1 (6 x 16 bit), 2 (2 x 16 bit)

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

8mm

Number of Ethernet Channels

0

ADCs

1 x 16 bit

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 17,126.82

₪ 49.215 Each (In a Tray of 348) (ex VAT)

₪ 20,038.38

₪ 57.582 Each (In a Tray of 348) (inc. VAT)

NXP ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 121-Pin BGA

₪ 17,126.82

₪ 49.215 Each (In a Tray of 348) (ex VAT)

₪ 20,038.38

₪ 57.582 Each (In a Tray of 348) (inc. VAT)

NXP ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 121-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

ARM Cortex M0+

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1, 2

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 → 5 V

Height

1.38mm

Number of LIN Channels

0

Width

8mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

DSP

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 1.38mm

Pulse Width Modulation

1 (6 x 16 bit), 2 (2 x 16 bit)

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

8mm

Number of Ethernet Channels

0

ADCs

1 x 16 bit

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more