NXP MKL05Z32VLC4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 32 kB Flash, 32-Pin LQFP

RS Stock No.: 169-7278Brand: NXPManufacturers Part No.: MKL05Z32VLC4
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.45mm

Number of LIN Channels

0

Width

7mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.45mm

Pulse Width Modulation

8

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

7mm

Number of Ethernet Channels

0

ADCs

12 bit

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,415.00

₪ 21.66 Each (In a Tray of 250) (ex VAT)

₪ 6,335.55

₪ 25.342 Each (In a Tray of 250) (inc. VAT)

NXP MKL05Z32VLC4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 32 kB Flash, 32-Pin LQFP

₪ 5,415.00

₪ 21.66 Each (In a Tray of 250) (ex VAT)

₪ 6,335.55

₪ 25.342 Each (In a Tray of 250) (inc. VAT)

NXP MKL05Z32VLC4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 32 kB Flash, 32-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.45mm

Number of LIN Channels

0

Width

7mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.45mm

Pulse Width Modulation

8

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

7mm

Number of Ethernet Channels

0

ADCs

12 bit

Number of PCI Channels

0

Product details

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more