Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 50MHz, 32 kB Flash, 33-Pin HVQFN

RS Stock No.: 166-0596Brand: NXPManufacturers Part No.: LPC1114FHN33/202,5
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

HVQFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7.1mm

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,687.80

₪ 18.03 Each (In a Tray of 260) (ex VAT)

₪ 5,484.73

₪ 21.095 Each (In a Tray of 260) (inc. VAT)

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 50MHz, 32 kB Flash, 33-Pin HVQFN

₪ 4,687.80

₪ 18.03 Each (In a Tray of 260) (ex VAT)

₪ 5,484.73

₪ 21.095 Each (In a Tray of 260) (inc. VAT)

NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 50MHz, 32 kB Flash, 33-Pin HVQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
260 - 520₪ 18.03₪ 4,687.80
780 - 1040₪ 16.83₪ 4,375.80
1300 - 2340₪ 15.72₪ 4,087.20
2600 - 6240₪ 14.745₪ 3,833.70
6500+₪ 14.595₪ 3,794.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

NXP

Family Name

LPC1100L

Package Type

HVQFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7.1mm

Country of Origin

Taiwan, Province Of China

Product details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more