Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Dimensions
15.6 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
₪ 27.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HEF4067BT,652 NXP, Multiplexer/Demultiplexer Single 16:1, 5 V, 9 V, 12 V, 24-Pin SOIC
1
P.O.A.
HEF4067BT,652 NXP, Multiplexer/Demultiplexer Single 16:1, 5 V, 9 V, 12 V, 24-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
₪ 27.19Each (ex VAT)
Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Dimensions
15.6 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V, 9 V, 12 V, 24-Pin SOICBrand: Nexperia
₪ 27.19Each (ex VAT)