nVent SCHROFF Slide Rail, 800mm Depth, 25kg Max Load

RS Stock No.: 136-2063Brand: nVent SCHROFFManufacturers Part No.: 23130097
brand-logo
View all in Rack Rails

Technical documents

Specifications

Type

Slide Rail

Maximum Load

25kg

Material

Steel

Depth

800mm

Width

70mm

Height

41mm

Slide Length Closed

656mm

Slide Length (Closed)

656mm

Colour

Aluminium Zinc

Country of Origin

France

Product details

VARISTAR Slide Rails

Short Slide Rail

• To slot into the 19 in slide mounts
• Static load-carrying capacity 15 kg per pair
• Support for heavy 19 in chassis
• 1.5 mm steel with aluminium zinc finish
• RoHS compliant

Standard Slide Rail

• Mounts on four 19 in slide mounts
• Can be fitted in 1 U increments (attach and screw into place)
• Wide support surface (48 mm)
• Static load‐carrying capacity 25 kg per pair

Supplied with

2 short slide rails and assembly kit.

Schroff Varistar & Accessories

Stock information temporarily unavailable.

₪ 279.24

₪ 279.24 1 Box of 2 (ex VAT)

₪ 326.71

₪ 326.71 1 Box of 2 (inc. VAT)

nVent SCHROFF Slide Rail, 800mm Depth, 25kg Max Load

₪ 279.24

₪ 279.24 1 Box of 2 (ex VAT)

₪ 326.71

₪ 326.71 1 Box of 2 (inc. VAT)

nVent SCHROFF Slide Rail, 800mm Depth, 25kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Slide Rail

Maximum Load

25kg

Material

Steel

Depth

800mm

Width

70mm

Height

41mm

Slide Length Closed

656mm

Slide Length (Closed)

656mm

Colour

Aluminium Zinc

Country of Origin

France

Product details

VARISTAR Slide Rails

Short Slide Rail

• To slot into the 19 in slide mounts
• Static load-carrying capacity 15 kg per pair
• Support for heavy 19 in chassis
• 1.5 mm steel with aluminium zinc finish
• RoHS compliant

Standard Slide Rail

• Mounts on four 19 in slide mounts
• Can be fitted in 1 U increments (attach and screw into place)
• Wide support surface (48 mm)
• Static load‐carrying capacity 25 kg per pair

Supplied with

2 short slide rails and assembly kit.

Schroff Varistar & Accessories