Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

nVent SCHROFF, 2U, Chassis Kit, MultipacPRO Ventilated, 340mm

RS Stock No.: 277-3819Brand: nVent SCHROFFManufacturers Part No.: 20860-626Distrelec Article No.: 11041804
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Rack Units

2U

External Depth

340mm

External Width

340 mm

External Dimensions

340mm

Ventilated

Yes

Series

MultipacPRO

Distrelec Product Id

11041804

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF, 2U, Chassis Kit, MultipacPRO Ventilated, 340mm

P.O.A.

nVent SCHROFF, 2U, Chassis Kit, MultipacPRO Ventilated, 340mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rack Units

2U

External Depth

340mm

External Width

340 mm

External Dimensions

340mm

Ventilated

Yes

Series

MultipacPRO

Distrelec Product Id

11041804

Country of Origin

Germany