nVent HOFFMAN EHV100 100W Fan Heater, DIN Rail

RS Stock No.: 275-597Brand: nVent HOFFMANManufacturers Part No.: EHV100
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

100W

Control Type

Thermostat

Mounting

DIN Rail

Voltage Rating

230V ac

Height

112mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN EHV100 100W Fan Heater, DIN Rail

P.O.A.

nVent HOFFMAN EHV100 100W Fan Heater, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

100W

Control Type

Thermostat

Mounting

DIN Rail

Voltage Rating

230V ac

Height

112mm

Country of Origin

Germany