nVent HOFFMAN ALT Series Plastic Handle, 40 x 19 x 48mm
RS Stock No.: 283-2230Brand: nVent HOFFMANManufacturers Part No.: ALT560Distrelec Article No.: 30241906

Technical documents
Specifications
Brand
nVent HoffmanType
Handle
Length
40mm
Width
19mm
Material
Plastic
Dimensions
40 x 19 x 48mm
Series
ALT
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
nVent HOFFMAN ALT Series Plastic Handle, 40 x 19 x 48mm
1
P.O.A.
nVent HOFFMAN ALT Series Plastic Handle, 40 x 19 x 48mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent HoffmanType
Handle
Length
40mm
Width
19mm
Material
Plastic
Dimensions
40 x 19 x 48mm
Series
ALT
Country of Origin
Sweden