Technical documents
Specifications
Brand
NVENumber of Channels
2
Maximum Forward Voltage
7V
Maximum Input Current
3 mA
Isolation Voltage
2.5 kVrms
Rise Time
4ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
6.2mm
Width
1.75mm
Country of Origin
United States
Product details
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators
Digital Isolators, NVE
₪ 70.04
₪ 70.04 Each (ex VAT)
₪ 81.95
₪ 81.95 Each (inc. VAT)
Standard
1
₪ 70.04
₪ 70.04 Each (ex VAT)
₪ 81.95
₪ 81.95 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 70.04 |
5 - 9 | ₪ 67.58 |
10 - 49 | ₪ 65.02 |
50 - 99 | ₪ 60.06 |
100+ | ₪ 55.04 |
Technical documents
Specifications
Brand
NVENumber of Channels
2
Maximum Forward Voltage
7V
Maximum Input Current
3 mA
Isolation Voltage
2.5 kVrms
Rise Time
4ns
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
6.2mm
Width
1.75mm
Country of Origin
United States
Product details
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators